Legrand 36 Plastic Consumer Unit, 90A, IEC 60670-24, IEC 60439-3 IP30 XL125
- RS Stock No.:
- 754-6597
- Mfr. Part No.:
- 4 016 12
- Manufacturer:
- Legrand
Subtotal (1 unit)*
MYR1,295.29
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,295.29 |
*price indicative
- RS Stock No.:
- 754-6597
- Mfr. Part No.:
- 4 016 12
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Consumer Unit | |
| Series | XL125 | |
| Range | XL3 125 | |
| Number of Ways | 36 | |
| Current Rating | 90A | |
| Colour | White | |
| Housing Material | Plastic | |
| Standards/Approvals | IEC 60670-24, IEC 60439-3 | |
| IP Rating | IP30 | |
| Depth | 128.2mm | |
| Length | 450mm | |
| Width | 450mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Consumer Unit | ||
Series XL125 | ||
Range XL3 125 | ||
Number of Ways 36 | ||
Current Rating 90A | ||
Colour White | ||
Housing Material Plastic | ||
Standards/Approvals IEC 60670-24, IEC 60439-3 | ||
IP Rating IP30 | ||
Depth 128.2mm | ||
Length 450mm | ||
Width 450mm | ||
- COO (Country of Origin):
- FR
XL³ 125 Distribution Cabinets
The Legrand XL³ 125 range of enclosures are designed to meet the needs of all power distribution requirements up to 125 A. These surface mounting distribution cabinets are fully reversible (base, door and faceplates) and are available as a 18, 36, 54 or 72 module version.
IP40 - IK09 with door
IP30 - IK09 without door
Class II
Self-extinguishing: resistance to incandescent wire 650°
Capacity 18 modules per row
White RAL 9003
Standards
Conform to IEC 60439-3 and IEC 60670-24.
Supplied with
Removable and pivoting chassis, removable cable entry plate (top and bottom), removable faceplates (for each row), IP 2x screw terminal blocks for neutral and earth, blanking plates (5 modules, separable per module or 1/2 module), 1 sheet of self-adhesive labels for circuit identification (marking per module).
Related links
- Legrand 18 Plastic Consumer Unit IEC 60670-24, IEC 60439-3 IP30 XL125
- Legrand 18 Plastic Consumer Unit IEC 60439-3, IEC 60670-24 IP30 XL125
- Legrand High Impact Polystyrene Consumer Unit IEC 60670-24 IP30 DRIVIA
- Legrand 26 High Impact Polystyrene Consumer Unit EN 60695-2-11 WEEE IEC 60670-24 REACH
- Legrand 39 High Impact Polystyrene Consumer Unit REACH WEEE NF IEC 60670-24,
- Legrand 13 High Impact Polystyrene Consumer Unit PEP sheet EN 60695-2-11 REACH
- ABB 4 Plastic Consumer Unit IEC 60670, EN 60439-3 IP65 MISTRAL65
- ABB 12 Plastic Consumer Unit IEC 60670, EN 60439-3 IP65 MISTRAL65
