PMA Conduit, 36 mm Nominal Diameter, Polyamide 6, Polyamide 6, Black 30 m
- RS Stock No.:
- 289-1293
- Mfr. Part No.:
- PACOF-36B.30
- Manufacturer:
- PMA
Subtotal (1 reel of 30 metres)*
MYR3,416.10
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR3,416.10 | MYR113.87 |
*price indicative
- RS Stock No.:
- 289-1293
- Mfr. Part No.:
- PACOF-36B.30
- Manufacturer:
- PMA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA | |
| Nominal Diameter | 36mm | |
| Material | Polyamide 6 | |
| Coating Material | Polyamide 6 | |
| Product Type | Conduit | |
| Colour | Black | |
| Length | 30m | |
| Minimum Operating Temperature | -40°C | |
| Resistance Features | Halogen Free, Fire Retardant, Weather Resistant | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE, UNSPSC, ETIM 8 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand PMA | ||
Nominal Diameter 36mm | ||
Material Polyamide 6 | ||
Coating Material Polyamide 6 | ||
Product Type Conduit | ||
Colour Black | ||
Length 30m | ||
Minimum Operating Temperature -40°C | ||
Resistance Features Halogen Free, Fire Retardant, Weather Resistant | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE, UNSPSC, ETIM 8 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The PMA flexible, divisible conduit is made from polyamide and nylon 6.
It has applications in machine
Length 30 m
