PMA Conduit, 36 mm Nominal Diameter, Polypropylene, Black 30 m
- RS Stock No.:
- 287-9457
- Distrelec Article No.:
- 304-41-995
- Mfr. Part No.:
- PPCOF-36B.30
- Manufacturer:
- PMA
Subtotal (1 reel of 30 metres)*
MYR2,222.73
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR2,222.73 | MYR74.091 |
*price indicative
- RS Stock No.:
- 287-9457
- Distrelec Article No.:
- 304-41-995
- Mfr. Part No.:
- PPCOF-36B.30
- Manufacturer:
- PMA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA | |
| Nominal Diameter | 36mm | |
| Material | Polypropylene | |
| Product Type | Conduit | |
| Colour | Black | |
| Length | 30m | |
| Select all | ||
|---|---|---|
Brand PMA | ||
Nominal Diameter 36mm | ||
Material Polypropylene | ||
Product Type Conduit | ||
Colour Black | ||
Length 30m | ||
- COO (Country of Origin):
- DE
ABB Conduit, 36mm Nominal Diameter, 30m Length - PPCOF-36B.30
This conduit provides a flexible, divisible pathway for routing cables in industrial installations. Manufactured from black polypropylene, it is supplied as a continuous 30m roll and is designed to protect and organise wiring in automation, electrical and mechanical systems while accommodating a nominal internal diameter of 36 mm.
Features & Benefits
• Divisible construction enables quick cable insertion and maintenance
• Polypropylene composition offers chemical resistance and low moisture uptake
• Nominal diameter 36mm supports multiple conductor runs
• Supplied as a 30m roll reduces joints and installation time
• Black finish minimises Visual intrusion in control cabinets and enclosures
• Polypropylene composition offers chemical resistance and low moisture uptake
• Nominal diameter 36mm supports multiple conductor runs
• Supplied as a 30m roll reduces joints and installation time
• Black finish minimises Visual intrusion in control cabinets and enclosures
**Applications**
• Suitable for protecting control and signal cables in automation panels
• Ideal for bundling wiring runs in electrical distribution enclosures
• Used with machinery harnesses requiring periodic access to cables
• Can be used for neat cable routing in mechanical equipment installations
• Ideal for bundling wiring runs in electrical distribution enclosures
• Used with machinery harnesses requiring periodic access to cables
• Can be used for neat cable routing in mechanical equipment installations
How is the conduit serviced when cables need adding or replacing?
The divisible profile separates along its length, allowing cables to be introduced or removed without disconnecting terminations.
What environmental resistance does the material provide on-site?
The polypropylene construction offers resistance to many common oils and chemicals and limits water absorption during indoor and sheltered outdoor use.
How does the roll format affect long runs and jointing?
The 30m continuous length reduces the number of joints required, simplifying long cable runs and lowering potential leak or ingress points.
What physical handling considerations apply during installation?
The flexible corrugated form permits bending around equipment, while the divisible feature eases retrofitting without specialised tools.
