PMA Conduit, 10 mm Nominal Diameter, Polyamide 6, Black
- RS Stock No.:
- 289-1271
- Mfr. Part No.:
- LLPF-10A.50
- Manufacturer:
- PMA
Subtotal (1 reel of 50 metres)*
MYR584.61
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR584.61 | MYR11.692 |
*price indicative
- RS Stock No.:
- 289-1271
- Mfr. Part No.:
- LLPF-10A.50
- Manufacturer:
- PMA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA | |
| Nominal Diameter | 10mm | |
| Material | Polyamide 6 | |
| Product Type | Conduit | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand PMA | ||
Nominal Diameter 10mm | ||
Material Polyamide 6 | ||
Product Type Conduit | ||
Colour Black | ||
- COO (Country of Origin):
- CH
ABB Conduit, 10mm Nominal Diameter, Flexible Type - LLPF-10A.50
This flexible conduit is designed for electrical wiring and features a nominal diameter of 10mm. Made from high-quality nylon 6, the black conduit is suitable for various automation and electrical applications. With a generous length of 50m, it provides ample material for extensive installations while ensuring durability and flexibility.
Features & Benefits
• Provides flexibility for easy installation in tight spaces
• Thin-wall design optimises space utilisation in installations
• Black colour offers aesthetic appeal and discreetness
• Ideal for protecting cables in mechanical and electrical setups
Applications
• Used in medium wall conduit systems for electrical installations
• Suited for routing and protecting wiring in automation machinery
• Utilised in control panels and electrical enclosures for cable management
• Ideal for requiring flexible cable protection
How does the material choice affect the conduits performance?
The use of nylon 6 ensures excellent resistance to environmental factors, making the conduit suitable for diverse applications. It maintains flexibility while offering significant protection for the cables within.
Can this conduit be used in outdoor applications?
Yes, the nylon 6 material provides good resistance to moisture and various chemicals, making it suitable for outdoor environments. It enables safe routing of wires in challenging conditions.
What measures should be taken when cutting the conduit?
When cutting the conduit, a sharp utility knife is recommended to ensure clean and precise cuts. Deburring the edges afterwards may help prevent damage to cables when installed.
What installations are best suited for this conduit?
It is ideal for installations in environments where flexibility and space constraints are critical, such as in machine enclosures and control systems, ensuring both protection and accessibility.
