HellermannTyton Conduit, 50 mm Nominal Diameter, Polyethylene, Grey
- RS Stock No.:
- 289-1004
- Distrelec Article No.:
- 304-34-403
- Mfr. Part No.:
- 169-22501 IWS50-PE-GY
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 100 metres)*
MYR3,884.83
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR3,884.83 | MYR38.848 |
*price indicative
- RS Stock No.:
- 289-1004
- Distrelec Article No.:
- 304-34-403
- Mfr. Part No.:
- 169-22501 IWS50-PE-GY
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Diameter | 50mm | |
| Material | Polyethylene | |
| Product Type | Conduit | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Diameter 50mm | ||
Material Polyethylene | ||
Product Type Conduit | ||
Colour Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton IWS corrugated flexible tubings are used to route and protect wires in control panels, switching systems and machine building.
Highly flexible
Self-extinguishing according to UL94 HB and FMVSS 302
Related links
- HellermannTyton Conduit Polyethylene, Grey
- HellermannTyton IWS Conduit Polyethylene, Grey
- HellermannTyton Conduit 14 mm Nominal Size Polyethylene Yellow IP54 rating
- HellermannTyton Conduit Polyvinyl Chloride, Grey
- HellermannTyton NS Conduit Polyvinyl Chloride Grey 10 m
- HellermannTyton NS Conduit Polyvinyl Chloride Grey 10 m
- HellermannTyton Spiral Cable Wrap, 20 mm 5 mm Cable Diameter Polyethylene SBPE Series
- HellermannTyton Spiral Cable Wrap, 12 mm 12 mm Cable Diameter Polyethylene 1NFP Series
