HellermannTyton Conduit, 20 mm Nominal Diameter, Polyvinyl Chloride, Grey
- RS Stock No.:
- 289-0994
- Distrelec Article No.:
- 304-34-401
- Mfr. Part No.:
- 166-40303 PSRSC20-PVC-GY
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 30 metres)*
MYR2,056.70
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR2,056.70 | MYR68.557 |
*price indicative
- RS Stock No.:
- 289-0994
- Distrelec Article No.:
- 304-34-401
- Mfr. Part No.:
- 166-40303 PSRSC20-PVC-GY
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Diameter | 20mm | |
| Material | Polyvinyl Chloride | |
| Product Type | Conduit | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Diameter 20mm | ||
Material Polyvinyl Chloride | ||
Product Type Conduit | ||
Colour Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton spiral-reinforced PVC conduit is flexible, easy to clean, and self-extinguishing, making it suitable for outdoor use and able to withstand torsional movement.
Easy to feed cables
Can be used with PSR fittings and PSRSC metal fittings
Related links
- HellermannTyton Polyvinyl Chloride, Grey
- HellermannTyton Polyvinyl Chloride, Grey
- HellermannTyton Polyvinyl Chloride, Grey
- HellermannTyton Polyvinyl Chloride, Grey
- HellermannTyton Polyvinyl Chloride, Grey
- HellermannTyton Stainless Steel, Grey
- HellermannTyton Galvanised Steel, Grey
- HellermannTyton Polyvinyl Chloride Grey
