HellermannTyton Flexible Conduit, 10 mm Nominal Diameter, Polyamide 6, Black
- RS Stock No.:
- 289-0965
- Distrelec Article No.:
- 304-28-000
- Mfr. Part No.:
- 166-11100 HG-SW10-PA6-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 50 metres)*
MYR521.06
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR521.06 | MYR10.421 |
*price indicative
- RS Stock No.:
- 289-0965
- Distrelec Article No.:
- 304-28-000
- Mfr. Part No.:
- 166-11100 HG-SW10-PA6-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Diameter | 10mm | |
| Material | Polyamide 6 | |
| Product Type | Flexible Conduit | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Diameter 10mm | ||
Material Polyamide 6 | ||
Product Type Flexible Conduit | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton standard weight corrugated flexible conduit for industrial applications, including machine building, plant construction, control panels, public buildings.
Very flexible and high fatigue life
Very abrasion resistant
Highly resistant to solvents and oils
Free of halogen, sulphur and phosphorus
Self-extinguishing according to UL94 V2
