HellermannTyton Flexible Conduit, 16 mm Nominal Diameter, Polyamide 6, Black
- RS Stock No.:
- 289-0977
- Distrelec Article No.:
- 304-28-307
- Mfr. Part No.:
- 166-11203 HG-LW16-PA6-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 50 metres)*
MYR481.20
FREE delivery for orders over RM 150.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR481.20 | MYR9.624 |
*price indicative
- RS Stock No.:
- 289-0977
- Distrelec Article No.:
- 304-28-307
- Mfr. Part No.:
- 166-11203 HG-LW16-PA6-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Diameter | 16mm | |
| Material | Polyamide 6 | |
| Product Type | Flexible Conduit | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Diameter 16mm | ||
Material Polyamide 6 | ||
Product Type Flexible Conduit | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton light weight corrugated flexible conduit for machine building, plant construction, control panels and public buildings.
Light weight
Very flexible and high fatigue life
Small bending radius
