Flexicon Flexible Conduit, 20 mm Nominal Diameter, Polyvinyl Chloride, Grey
- RS Stock No.:
- 268-7434
- Mfr. Part No.:
- FPC20G-30M
- Manufacturer:
- Flexicon
Subtotal (1 reel of 30 metres)*
MYR890.60
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR890.60 | MYR29.687 |
*price indicative
- RS Stock No.:
- 268-7434
- Mfr. Part No.:
- FPC20G-30M
- Manufacturer:
- Flexicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexicon | |
| Nominal Diameter | 20mm | |
| Material | Polyvinyl Chloride | |
| Product Type | Flexible Conduit | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Flexicon | ||
Nominal Diameter 20mm | ||
Material Polyvinyl Chloride | ||
Product Type Flexible Conduit | ||
Colour Grey | ||
- COO (Country of Origin):
- GB
The Flexicon Smooth Bore, helically formed PVC flexible conduit with spiral uPVC reinforcement and flexible PVC jacket. Ideally suited for routing of cables within machines and other general applications.
Highly flexible
Accepts torsional movement
