ABB, 34 mm Nominal Diameter, Polyamide, Black

Subtotal (1 reel of 50 metres)*

MYR2,319.99

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +MYR2,319.99MYR46.40

*price indicative

RS Stock No.:
266-4419
Mfr. Part No.:
7TCA296000R2004
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Flexible Conduit

Nominal Diameter

34mm

Material

Polyamide

Series

Adaptaflex

Colour

Black

Length

50m

IP Rating

IP69, IP68

Thread Size

4 mm

Resistance Features

Liquid Resistant

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

130°C

Hazardous Area Certification

ATEX

Standards/Approvals

CE, REACH, RoHS

Minimum Bend Radius

80mm

RoHS Status: Exempt

COO (Country of Origin):
GB

ABB Adaptaflex Series Flexible Conduit, 34mm Nominal Diameter, 50m Length - 7TCA296000R2004


This flexible conduit provides protected routing for industrial cables in demanding environments. Constructed from polyamide and finished in black, it is designed for use where liquid exposure and temperature extremes are present, offering robust containment and continuous cable management for automation, electrical and mechanical installations.

Features and Benefits:


• Rated to IP68 and IP69 to resist washdown conditions
• Operates from -50°C to 130°C for wide temperature ranges
• Minimum bend radius 80mm for tight routing capability
• Nominal diameter 34mm for moderate cable bundles
• Supplied in 50 m length to support long runs without joints
• Thread Interface 4mm to match common fittings and glands

Applications


• Suitable for cable runs in process automation panels
• Ideal for enclosures requiring frequent high-pressure washdowns
• Used for wiring in hazardous areas that demand ATEX conformity
• Can be used for long-distance machine-to-machine cabling
• Used with conduit glands on control cabinet entries

What material properties contribute to chemical resilience?


The conduit is MADE from polyamide, which provides resistance to many liquids and chemicals encountered in industrial settings, supporting sustained performance where spills or splashes occur.

How does the conduit perform under mechanical strain or impact?


The construction offers a balance of flexibility and mechanical protection, enabling routing around obstacles while shielding cables from abrasion and incidental impacts.

Can this conduit be installed in outdoor or buried applications?


Its enclosure ratings and temperature range make it suitable for outdoor exposure, however, burial suitability depends on site-specific mechanical loading and should be assessed against local installation practices.

What approvals support material and safety standards?


It meets CE, RoHS and REACH requirements, indicating conformity with applicable European material and safety directives.

Related links