Flexicon FPIHSS Cable Conduit, 32 mm Nominal Diameter, Low Fire Hazard, Nylon, Grey 25 m

Subtotal (1 reel of 25 metres)*

MYR10,754.64

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +MYR10,754.64MYR430.186

*price indicative

RS Stock No.:
253-5267
Mfr. Part No.:
FPIHRLSS34-25M
Manufacturer:
Flexicon
Find similar products by selecting one or more attributes.
Select all

Brand

Flexicon

Nominal Diameter

32mm

Material

Nylon

Coating Material

Low Fire Hazard

Product Type

Cable Conduit

Series

FPIHSS

Colour

Grey

Length

25m

IP Rating

IP67

Thread Size

27.6 mm

Resistance Features

UV Resistant

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

110°C

Standards/Approvals

CE, RoHS

Hazardous Area Certification

No

Minimum Bend Radius

60mm

COO (Country of Origin):
GB
THE Flexicon FPIH is heavy weight nylon (PA12) corrugated flexible conduit. This conduits are mostly used in robots and continual flexing where higher mechanical strength required.

Highly flexible and high fatigue life

High impact resistance even at very low temperatures

UV resistant

Displays self recovery if crushed

Temperature range -50˚C to +110˚C

Highly resistant to solvents and oils

Low fire hazard

Inside bend radius 45 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy