Flexicon FPIHSS Cable Conduit, 25 mm Nominal Diameter, Low Fire Hazard, Nylon, Grey 50 m
- RS Stock No.:
- 253-5266
- Mfr. Part No.:
- FPIHRLSS28-50M
- Manufacturer:
- Flexicon
Subtotal (1 reel of 50 metres)*
MYR16,583.87
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR16,583.87 | MYR331.677 |
*price indicative
- RS Stock No.:
- 253-5266
- Mfr. Part No.:
- FPIHRLSS28-50M
- Manufacturer:
- Flexicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexicon | |
| Nominal Diameter | 25mm | |
| Material | Nylon | |
| Coating Material | Low Fire Hazard | |
| Product Type | Cable Conduit | |
| Series | FPIHSS | |
| Colour | Grey | |
| Length | 50m | |
| IP Rating | IP67 | |
| Thread Size | 21.3 mm | |
| Minimum Operating Temperature | -50°C | |
| Resistance Features | UV Resistant | |
| Maximum Operating Temperature | 110°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RoHS | |
| Minimum Bend Radius | 50mm | |
| Select all | ||
|---|---|---|
Brand Flexicon | ||
Nominal Diameter 25mm | ||
Material Nylon | ||
Coating Material Low Fire Hazard | ||
Product Type Cable Conduit | ||
Series FPIHSS | ||
Colour Grey | ||
Length 50m | ||
IP Rating IP67 | ||
Thread Size 21.3 mm | ||
Minimum Operating Temperature -50°C | ||
Resistance Features UV Resistant | ||
Maximum Operating Temperature 110°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RoHS | ||
Minimum Bend Radius 50mm | ||
- COO (Country of Origin):
- GB
THE Flexicon FPIH is heavy weight nylon (PA12) corrugated flexible conduit. This conduits are mostly used in robots and continual flexing where higher mechanical strength required.
Highly flexible and high fatigue life
High impact resistance even at very low temperatures
UV resistant
Displays self recovery if crushed
Temperature range -50˚C to +110˚C
Highly resistant to solvents and oils
Low fire hazard
Inside bend radius 45 mm
