Flexicon, Stainless Steel, Black

Unavailable
RS will no longer stock this product.
RS Stock No.:
202-5346
Mfr. Part No.:
FSS25-25M
Manufacturer:
Flexicon
Find similar products by selecting one or more attributes.
Select all

Brand

Flexicon

Material

Stainless Steel

Series

FSS

Colour

Black

Thread Size

M20

COO (Country of Origin):
IN
The Flexicon conduit is made from Stainless steel (316L) annularly corrugated conduit. Inherent Low Fire hazard performance with superior Ingress Protection (IP68) and excellent corrosion resistance. It is used in metro rail stations and tunnels.

IP rating: IP68
Temperature range -100°C to +400°C
High Mechanical Strength
Pull off strength: 100kg (20mm)
High compression strength 1000kg/100mm
Inherent low fire hazard
Compliant to LUL Std S1085 (Pending)
EN 45545-2 to HL3 and NPFA 130 compliant Excellent Corrosion resistance

Note

THIS PRODUCT CAN BE USED IN THE RAIL INDUSTRY.

Related links