Capri CAPRIFLEX Flexible Conduit, 18.4 mm Nominal Diameter, Galvanised Steel, Silver 50 m
- RS Stock No.:
- 881-458
- Mfr. Part No.:
- CAP301100
- Manufacturer:
- Capri
N
This image is representative of the product range
Subtotal (1 reel of 50 metres)*
MYR906.71
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR906.71 | MYR18.134 |
*price indicative
- RS Stock No.:
- 881-458
- Mfr. Part No.:
- CAP301100
- Manufacturer:
- Capri
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Capri | |
| Nominal Diameter | 18.4mm | |
| Material | Galvanised Steel | |
| Product Type | Flexible Conduit | |
| Series | CAPRIFLEX | |
| Colour | Silver | |
| Length | 50m | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -45°C | |
| Resistance Features | Flexible, Tensile Strength, Thermal | |
| Maximum Operating Temperature | 400°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 61386‐23 | |
| Minimum Bend Radius | 35mm | |
| Select all | ||
|---|---|---|
Brand Capri | ||
Nominal Diameter 18.4mm | ||
Material Galvanised Steel | ||
Product Type Flexible Conduit | ||
Series CAPRIFLEX | ||
Colour Silver | ||
Length 50m | ||
IP Rating IP40 | ||
Minimum Operating Temperature -45°C | ||
Resistance Features Flexible, Tensile Strength, Thermal | ||
Maximum Operating Temperature 400°C | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 61386‐23 | ||
Minimum Bend Radius 35mm | ||
- COO (Country of Origin):
- CN
The Capri flexible conduit MADE of helically wound galvanized steel used together with Eaton's CAPRIGAINE and JUDODIX connectors, the assembly offers versatile and adaptable solutions to protect cables from harsh environments and damages from crushing or pull‐out.
EN 61386‐1 and EN 61386‐23 certified
Compression strength of 1250 N
