Capri CAPRIPLAST Flexible Conduit, 29 mm Nominal Diameter, Polyvinyl Chloride, Steel Galvanised, Grey 50 m
- RS Stock No.:
- 881-462
- Mfr. Part No.:
- CAP302900
- Manufacturer:
- Capri
N
This image is representative of the product range
Subtotal (1 reel of 25 metres)*
MYR940.34
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR940.34 | MYR37.614 |
*price indicative
- RS Stock No.:
- 881-462
- Mfr. Part No.:
- CAP302900
- Manufacturer:
- Capri
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Capri | |
| Nominal Diameter | 29mm | |
| Coating Material | Polyvinyl Chloride | |
| Material | Steel Galvanised | |
| Product Type | Flexible Conduit | |
| Series | CAPRIPLAST | |
| Colour | Grey | |
| Length | 50m | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC | |
| Minimum Bend Radius | 35mm | |
| Select all | ||
|---|---|---|
Brand Capri | ||
Nominal Diameter 29mm | ||
Coating Material Polyvinyl Chloride | ||
Material Steel Galvanised | ||
Product Type Flexible Conduit | ||
Series CAPRIPLAST | ||
Colour Grey | ||
Length 50m | ||
IP Rating IP66 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC | ||
Minimum Bend Radius 35mm | ||
- COO (Country of Origin):
- CN
The Capri Metallic Corrugated Conduit is a professional protective solution designed for electrical installations that require durability and compliance with international standards. Built from galvanized steel with simple stapling, it ensures reliable performance in extreme environments. Its flame‑retardant properties and adherence to EN 61386‑1 and EN 61386‑23 standards make it a safe and efficient choice for industrial and infrastructure applications.
Continuous operating temperature range from minus 50°C to Plus 300°C
Crush resistance capacity of 1250 N for mechanical strength
Tensile resistance capacity of 500 N for secure cable protection
