Stanley FatMax 36 Cell Black, Yellow Polycarbonate Tool Organiser, 140 mm x 245mm x 438 mm

N

Subtotal (1 unit)*

MYR233.66

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR233.66

*price indicative

RS Stock No.:
921-179
Mfr. Part No.:
FMST61150-1
Manufacturer:
Stanley FatMax
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley FatMax

Product Type

Tool Organiser

Number of Compartments

36

Height

140mm

Width

245mm

Depth

438mm

Adjustable Compartments

No

Transparent Lid

Yes

Material

Polycarbonate

Colour

Black, Yellow

Foam

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IL
The Stanley FatMax organiser bundle designed for effective management of small accessories and consumables, ensuring easy access and optimal organisation on the jobsite.

Removable dividers enable customised storage arrangements

Stackable design provides added versatility for space management

Transparent LID showcases contents clearly

Carrying handle ensures easy and comfortable transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy