Stanley FatMax 20 Cell Black, Yellow Polycarbonate Tool Organiser, 245 mm x 70mm x 438 mm
- RS Stock No.:
- 921-178
- Mfr. Part No.:
- FMST17838-1
- Manufacturer:
- Stanley FatMax
N
Subtotal (1 unit)*
MYR116.86
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 5 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR116.86 |
*price indicative
- RS Stock No.:
- 921-178
- Mfr. Part No.:
- FMST17838-1
- Manufacturer:
- Stanley FatMax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley FatMax | |
| Product Type | Tool Organiser | |
| Number of Compartments | 20 | |
| Height | 245mm | |
| Width | 70mm | |
| Depth | 438mm | |
| Adjustable Compartments | No | |
| Transparent Lid | Yes | |
| Material | Polycarbonate | |
| Colour | Black, Yellow | |
| Foam | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley FatMax | ||
Product Type Tool Organiser | ||
Number of Compartments 20 | ||
Height 245mm | ||
Width 70mm | ||
Depth 438mm | ||
Adjustable Compartments No | ||
Transparent Lid Yes | ||
Material Polycarbonate | ||
Colour Black, Yellow | ||
Foam No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The Stanley FatMax Organiser offers heavy-duty storage for professionals seeking ultimate jobsite efficiency. it designed for versatility and optimal performance, enabling you to efficiently organise small accessories and consumables for quick access on any job site.
Durable side clips enable multiple modules to be connected
Removable dividers allow for customised organisation
Stackable design adds versatility by saving space
Transparent LID provides visibility of contents
Related links
- Stanley FatMax 36 Cell Black 140 mm x 245mm x 438 mm
- Fibox CBS ARCA Series Polycarbonate Accessory Kit 245 mm x 245 mm x 70mm
- Stanley FatMax Polycarbonate Organiser 450 mm x 356mm x 108 mm
- Raaco 20 Cell Black Polycarbonate 80 mm x 415mm x 330 mm
- Stanley FatMax 310 mm x 170 mm Mitre Box Clamp
- Klein Tools 1680D Ballistic Weave Backpack with Shoulder Strap 343 mm x 216mm x 438 mm
- RS PRO Polypropylene Louvre Panel Storage Unit x 914 mm x 438 mm, Grey
- RS PRO Polypropylene Louvre Panel Storage Unit x 457 mm x 438 mm, Grey
