Transcend CF180 Compact Flash 16 GB SuperMLC Compact Flash Card

Subtotal (1 unit)*

MYR1,446.45

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,446.45

*price indicative

RS Stock No.:
240-5447
Mfr. Part No.:
TS16GCF180
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Product Type

Compact Flash Card

Memory Size

16GB

Industrial Grade

No

Memory Card Format

Compact Flash

X Speed Rating

600x

NAND Type

SuperMLC

Model Number

CF180

Read Speed

85Mbps

Write Speed

75Mbps

Standards/Approvals

FCC, RoHS, CE, UKCA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Transcend Compact Flash Card, 16GB Capacity, 600x Speed Rating - TS16GCF180


This Compact Flash card from Transcend is designed specifically for demanding applications, featuring a 16GB capacity and adhering to the CompactFlash specification. With dimensions of 42.8mm x 36.4mm x 3.3mm, this card ensures robust performance in varied conditions.

Features & Benefits


• Utilises SuperMLC technology for SLC-like performance

• Offers high-speed data transfer rates of up to 85 MB/s

• Designed with Static Data Refresh for data integrity

• Capable of operating in extreme temperatures ranging from -25°C to +85°C

• Supports up to 10,000 insertion/removal cycles for durability

• Enhanced S.M.A.R.T. function contributes to reliability

Applications


• Utilised in embedded systems for operational efficiency

• Ideal for medical instruments requiring high capacity

• Suitable for road surveillance systems with high-performance demands

• Employed in industrial automation for reliable data storage

How does the data integrity feature work during unexpected power loss?


The Intelligent Power Shield (IPS) feature effectively prevents data loss by safeguarding stored information in the event of a sudden power outage, ensuring crucial data remains intact.

What can I expect in terms of lifespan and durability from this card?


With a mean time between failures (MTBF) of 3,000,000 hours and resilience to 10,000 insertion/removal cycles, the card is built for longevity and reliability in industrial environments.

In what operating modes does this card function?


It supports multiple operation modes including PC Card Memory mode, PC Card IO mode, and True IDE mode, providing versatility in various applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy