Transcend Compact Flash 64 GB MLC Compact Flash Card
- RS Stock No.:
- 187-1650
- Mfr. Part No.:
- TS64GCF800
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR2,067.20
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,067.20 |
*price indicative
- RS Stock No.:
- 187-1650
- Mfr. Part No.:
- TS64GCF800
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 64GB | |
| Product Type | Compact Flash Card | |
| X Speed Rating | 800x | |
| Memory Card Format | Compact Flash | |
| NAND Type | MLC | |
| Read Speed | 120Mbps | |
| Write Speed | 60Mbps | |
| Standards/Approvals | CE, BSMI, FCC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 64GB | ||
Product Type Compact Flash Card | ||
X Speed Rating 800x | ||
Memory Card Format Compact Flash | ||
NAND Type MLC | ||
Read Speed 120Mbps | ||
Write Speed 60Mbps | ||
Standards/Approvals CE, BSMI, FCC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Professional photographers and videographers needing to capture fast action in continuous burst mode or record lengthy Full HD video footage can count on Transcend's CompactFlash 800 cards to deliver the speed and capacity necessary to do the job. Back in the studio, the CompactFlash 800 cards ensure quick and easy transfer of card content to your computer so you can spend more time on photo retouching and video editing. Additionally, the top-tier MLC NAND flash chips inside are durable and reliable.
Ideal for advanced camcorders and DSLR cameras
Ultra-fast 800x performance
Extra-large storage capacity of up to 256GB
Manufactured with brand-name MLC NAND Flash chips
Meet Video Performance Guarantee (VPG-20) specifications
Support high-speed Ultra DMA transfer mode 7
Built-in Error Correcting Code (ECC) to detect and correct transfer errors
Exclusive RecoveRx photo recovery software
Related links
- Transcend Compact Flash 64 GB MLC Compact Flash Card
- Transcend CF170 Compact Flash Industrial Grade 64 GB MLC Compact Flash Card
- Transcend Compact Flash 32 GB MLC Compact Flash Card
- Transcend Compact Flash 2 GB MLC Compact Flash Card
- Transcend Compact Flash 1 GB MLC Compact Flash Card
- Transcend Compact Flash 16 GB MLC Compact Flash Card
- Transcend Compact Flash 4 GB MLC Compact Flash Card
- Transcend CF133 Compact Flash 8 GB MLC Compact Flash Card
