Transcend Compact Flash 32 GB MLC Compact Flash Card
- RS Stock No.:
- 187-1646
- Distrelec Article No.:
- 302-49-216
- Mfr. Part No.:
- TS32GCF1000
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR2,067.20
FREE delivery for orders over RM 150.00
In Stock
- Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,067.20 |
*price indicative
- RS Stock No.:
- 187-1646
- Distrelec Article No.:
- 302-49-216
- Mfr. Part No.:
- TS32GCF1000
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | Compact Flash Card | |
| Memory Size | 32GB | |
| X Speed Rating | 1000x | |
| Memory Card Format | Compact Flash | |
| NAND Type | MLC | |
| Read Speed | 160Mbps | |
| Write Speed | 120Mbps | |
| Standards/Approvals | CE, BSMI, FCC | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type Compact Flash Card | ||
Memory Size 32GB | ||
X Speed Rating 1000x | ||
Memory Card Format Compact Flash | ||
NAND Type MLC | ||
Read Speed 160Mbps | ||
Write Speed 120Mbps | ||
Standards/Approvals CE, BSMI, FCC | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- TW
Transcend Compact Flash Card, 32GB Capacity, 1000x Speed Rating - TS32GCF1000
This Compact Flash Card from Transcend is designed for superior performance in high-demand digital imaging tasks. With a capacity of 32GB, it meets the needs of professionals capturing high-resolution images and videos. This card operates in a temperature range of -25 to +85 °C, ensuring reliability in diverse environments.
Features & Benefits
• Delivers impressive read speeds of up to 160 MB/s
• Supports write speeds reaching 120 MB/s for quick data storage
• Utilises MLC NAND flash for enhanced durability and performance
• Compliant with CompactFlash 6.0 specifications for high performance
• Includes video performance guarantee to prevent dropped frames
• Compatible with a variety of CompactFlash devices for versatile use
Applications
• Utilised with high-end DSLRs for capturing high-quality photographs
• Employed in hybrid cameras for advanced imaging capabilities
• Suitable for Full HD camcorders to record professional-grade video
• Ideal for use in demanding creative environments like film production
• Compatible with advanced card readers for optimal data transfer
What are the maximum read and write speeds offered by this card?
The card provides maximum read speeds of 160 MB/s and write speeds of 120 MB/s, enabling quick data access and storage.
How does the Video Performance Guarantee enhance video recording?
The Video Performance Guarantee ensures a continuous recording rate of at least 65 MB/s, which is essential for high-resolution video without interruptions.
What devices is this card compatible with for optimal performance?
It works seamlessly with a wide array of CompactFlash-compatible devices, including high-end DSLRs and advanced camcorders.
What makes the MLC NAND flash technology advantageous for storage?
MLC NAND flash enhances the card's reliability and longevity, making it suitable for demanding applications like professional photography and videography.
Related links
- Transcend Compact Flash 32 GB MLC Compact Flash Card
- Transcend CF170 Compact Flash Industrial Grade 32 GB MLC Compact Flash Card
- Transcend Compact Flash 64 GB MLC Compact Flash Card
- Transcend Compact Flash 2 GB MLC Compact Flash Card
- Transcend Compact Flash 1 GB MLC Compact Flash Card
- Transcend Compact Flash 16 GB MLC Compact Flash Card
- Transcend Compact Flash 4 GB MLC Compact Flash Card
- Transcend CF133 Compact Flash 8 GB MLC Compact Flash Card
