Seeit USBM-RELAY04 Relay Control Card Module for supports Windows (XP-11) and Linux, PC or embedded system via USB
- RS Stock No.:
- 286-4072
- Mfr. Part No.:
- USBM-RELAY04
- Manufacturer:
- Seeit
Subtotal (1 unit)*
MYR204.05
FREE delivery for orders over RM 150.00
Limited stock
- Plus 5 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR204.05 |
*price indicative
- RS Stock No.:
- 286-4072
- Mfr. Part No.:
- USBM-RELAY04
- Manufacturer:
- Seeit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Kit Classification | Module | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | USB | |
| For Use With | supports Windows (XP-11) and Linux, PC or embedded system via USB | |
| Featured Device | Relay Control Card | |
| Kit Name | USBM-RELAY04 | |
| Interface Type | USB | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Kit Classification Module | ||
Product Type Communication & Wireless Development Tool | ||
Technology USB | ||
For Use With supports Windows (XP-11) and Linux, PC or embedded system via USB | ||
Featured Device Relay Control Card | ||
Kit Name USBM-RELAY04 | ||
Interface Type USB | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Seeit interface board can control various appliances and equipment using its relay modules. It connects directly to a computer via the USB port using a standard USB-A to USB-Micro cable. Users can develop their own applications based on provided source code and functions written in C language. These functions enable management of the virtual serial port created by the driver, allowing for seamless integration and control of the interface board from the computer.
Power connector jack
USB control chip CH340
Port speed 9600 bds
Related links
- Seeit USBM-RELAY08 Relay Control Card Module for supports Windows (XP-11) and Linux, PC or embedded system via USB
- Seeit USBM-RELAY01 Relay Control Card Module for supports Windows (XP-11) and Linux, PC or embedded system via USB
- Seeit USBM-RELAY02 Relay Control Card Module for PC or embedded system via USB, supports Windows (XP-11) and Linux
- Seeit USBB-RELAY04 Relay Control Card Module for compatible with Windows (XP-11) and Linux, PC or embedded system via
- Seeit USBB-RELAY01 Relay Control Card Module for compatible with Windows (XP-11) and Linux, PC or embedded system via
- Seeit USBB-RELAY02 Relay Control Card Module for PC or embedded system via USB-B, compatible with Windows (XP-11) and
- Seeit USBB-RELAY08 Relay Control Card Module for PC or embedded system via USB-B, compatible with Windows (XP-11) and
- Seeit ESP32-RELAY04 Relay Control Card WiFi Arduino 160 MHz ESP32-RELAY04
