Seeit LTE-RELAY02-EC Relay Control Module LTE Communication, Control Module for Industrial and IoT Applications over LTE

Subtotal (1 unit)*

MYR1,037.60

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,037.60

*price indicative

RS Stock No.:
286-4030
Mfr. Part No.:
LTE-RELAY02-EC
Manufacturer:
Seeit
Find similar products by selecting one or more attributes.
Select all

Brand

Seeit

Product Type

Communication & Wireless Development Tool

RF Technology

LTE

Kit Classification

Communication, Control Module

Technology

LTE

For Use With

Industrial and IoT Applications over LTE Cellular Networks

Featured Device

Relay Control Module

Kit Name

LTE-RELAY02-EC

Maximum Frequency

1800MHz

Interface Type

LTE

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN
The Seeit relay card enables control of various industrial devices via GMS and 4G LTE telephone networks, catering to applications in agriculture, connected homes, and garage doors. It operates through a SIM card and telephone subscription with mobile internet, facilitating remote activation and deactivation of relays securely. This can be done via smartphone applications for iOS and Android, telephone calls, SMS, or PC software connected to the internet. Additionally, it offers daily scheduling for remote device activation/deactivation and the ability to open a garage door with a smartphone click.

Power supply 12Vdc and 500mA

Product size 115x65x30mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy