Seeit HLE-RELAY02-5V Relay Control Card Module for Raspberry Pi, Arduino, PIC, TTL, AVR HLE-RELAY02-5V
- RS Stock No.:
- 286-4003
- Mfr. Part No.:
- HLE-RELAY02-5V
- Manufacturer:
- Seeit
Subtotal (1 unit)*
MYR127.23
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR127.23 |
*price indicative
- RS Stock No.:
- 286-4003
- Mfr. Part No.:
- HLE-RELAY02-5V
- Manufacturer:
- Seeit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Module | |
| Technology | GPIO | |
| For Use With | Raspberry Pi, Arduino, PIC, TTL, AVR | |
| Featured Device | Relay Control Card | |
| Kit Name | HLE-RELAY02-5V | |
| Interface Type | GPIO | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Module | ||
Technology GPIO | ||
For Use With Raspberry Pi, Arduino, PIC, TTL, AVR | ||
Featured Device Relay Control Card | ||
Kit Name HLE-RELAY02-5V | ||
Interface Type GPIO | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Seeit interface board facilitates control of multiple appliances and equipment through its relay modules. Each input of the interface is isolated by a photo coupler for added safety. It can be directly controlled by various microcontroller PCB cards such as Raspberry Pi, Arduino, 8051, AVR, PIC, DSP, ARM, MSP430, or any other TTL logic signals. The relays are configurable to be active on low or high-level signals. LEDs provide visual indication of the status of each relay.
Size product 46x28mm
Height 18mm
Relays power 5 Vdc
Related links
- Seeit HLE-RELAY01-5V Relay Control Card Module for PIC Arduino AVR HLE-RELAY01-5V
- Seeit HLE-RELAY08-5V Relay Control Card Module for AVR TTL Raspberry Pi HLE-RELAY08-5V
- Seeit HLE-RELAY04-5V Relay Control Card Module for PIC Raspberry Pi Arduino HLE-RELAY04-5V
- Seeit TTL-RELAY02 Relay for Relay Control Card for AVR Raspberry Pi TTL
- Seeit HLE-RELAY16-5V Relay Control Card Module for PIC Raspberry Pi TTL HLE-RELAY16-5V
- Seeit WIF-RELAY01-12V Relay for Relay Control Card for PIC AVR Arduino
- Seeit TTL-RELAY08 Relay for Relay Control Card for PIC AVR Raspberry Pi
- Seeit WIF-RELAY01-250 Relay for Relay Control Card for PIC Raspberry Pi AVR
