Seeit HLE-RELAY01-5V Relay Control Card Module for PIC, TTL, Arduino, Raspberry Pi, AVR HLE-RELAY01-5V
- RS Stock No.:
- 286-4002
- Mfr. Part No.:
- HLE-RELAY01-5V
- Manufacturer:
- Seeit
Subtotal (1 unit)*
MYR93.72
FREE delivery for orders over RM 150.00
In Stock
- 59 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR93.72 |
*price indicative
- RS Stock No.:
- 286-4002
- Mfr. Part No.:
- HLE-RELAY01-5V
- Manufacturer:
- Seeit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Module | |
| Technology | GPIO | |
| For Use With | PIC, TTL, Arduino, Raspberry Pi, AVR | |
| Featured Device | Relay Control Card | |
| Kit Name | HLE-RELAY01-5V | |
| Interface Type | GPIO | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Module | ||
Technology GPIO | ||
For Use With PIC, TTL, Arduino, Raspberry Pi, AVR | ||
Featured Device Relay Control Card | ||
Kit Name HLE-RELAY01-5V | ||
Interface Type GPIO | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Seeit interface board facilitates control of multiple appliances and equipment through its relay modules. Each input of the interface is isolated by a photo coupler for added safety. It can be directly controlled by various microcontroller PCB cards such as Raspberry Pi, Arduino, 8051, AVR, PIC, DSP, ARM, MSP430, or any other TTL logic signals. The relays are configurable to be active on low or high-level signals. LEDs provide visual indication of the status of each relay.
Size product 46x28mm
Height 18mm
Relays power 5 Vdc
Related links
- Seeit HLE-RELAY16-5V Relay Control Card Module for PIC Raspberry Pi TTL HLE-RELAY16-5V
- Seeit HLE-RELAY04-5V Relay Control Card Module for PIC Raspberry Pi Arduino HLE-RELAY04-5V
- Seeit ESP-RELAY01-5V Relay for Relay Control Card for PIC AVR TTL
- Seeit HLE-RELAY08-5V Relay Control Card Module for AVR TTL Raspberry Pi HLE-RELAY08-5V
- Seeit HLE-RELAY02-5V Relay Control Card Module for Raspberry Pi PIC AVR HLE-RELAY02-5V
- Seeit TTL-RELAY01-5V Relay Control Card Module for PIC Arduino Raspberry Pi TTL-RELAY01-5V
- Seeit WIF-RELAY01-5V Relay for Relay Control Card for Arduino TTL Raspberry Pi
- Seeit TTL-RELAY04 Relay for Relay Control Card for TTL PIC AVR
