Infineon Multi-TT HX2VL Very Low-Power 4-Port Hub Development Kit CY7C65642 Development Kit for Voltage Regulation
- RS Stock No.:
- 273-2019
- Mfr. Part No.:
- CY4608M
- Manufacturer:
- Infineon
Subtotal (1 unit)*
MYR317.08
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR317.08 |
*price indicative
- RS Stock No.:
- 273-2019
- Mfr. Part No.:
- CY4608M
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Kit Classification | Development Kit | |
| Product Type | Development Kit | |
| Technology | USB | |
| For Use With | Voltage Regulation | |
| Featured Device | CY7C65642 | |
| Kit Name | Multi-TT HX2VL Very Low-Power 4-Port Hub Development Kit | |
| Interface Type | USB 2.0 | |
| Standards/Approvals | USB 2.0 specification | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Kit Classification Development Kit | ||
Product Type Development Kit | ||
Technology USB | ||
For Use With Voltage Regulation | ||
Featured Device CY7C65642 | ||
Kit Name Multi-TT HX2VL Very Low-Power 4-Port Hub Development Kit | ||
Interface Type USB 2.0 | ||
Standards/Approvals USB 2.0 specification | ||
The Infineon development kit for developing a fixed-function, very low power Multi-TT 4 port USB 2.0 hub controller that is production ready and USB IF compliant.
Highly integrated solution for reduced BOM cost
Maximum configurability using EEPROM programming
Individual or ganged port power switching and over current detection
Related links
- Infineon Very Low-Power USB 2.0 Compliant 4-Port Hub Development Kit HX2VL Development Kit for Developing a
- Infineon HX2VL Very Low-Power USB 2.0 Compliant 4-Port Hub Development Kit CY7C65632 Development Kit for Microcontroller
- Infineon 4-Port HUB Multi-TT USB 2.0 Four-Port Hub Board Development Kit CY4607M
- Infineon High-Speed Low-Power USB 2.0 Compliant 4-Port Hub HX2LP Reference Boards for Low-Power 4-Port USB 2.0 Hub,
- Infineon HX3 USB 3.0 Hub Development Kit CYUSB3314 Development Kit for Microcontroller CY4603
- Infineon High-Speed Low-Power USB 2.0 Compliant 2-Port Hub CY7C65620 USB Stick for Microcontroller CY4605
- Roline 4 Port USB 2.0 USB Hub, USB Bus Powered
- Roline 4 Port USB 3.2 USB Hub 200 mm
