Infineon HX2VL Very Low-Power USB 2.0 Compliant 4-Port Hub Development Kit CY7C65632 Development Kit for Microcontroller
- RS Stock No.:
- 273-2018
- Mfr. Part No.:
- CY4608
- Manufacturer:
- Infineon
Subtotal (1 unit)*
MYR326.28
FREE delivery for orders over RM 150.00
Being discontinued
- Final 3 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR326.28 |
*price indicative
- RS Stock No.:
- 273-2018
- Mfr. Part No.:
- CY4608
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Development Kit | |
| Kit Classification | Development Kit | |
| Technology | USB | |
| For Use With | Microcontroller | |
| Featured Device | CY7C65632 | |
| Kit Name | HX2VL Very Low-Power USB 2.0 Compliant 4-Port Hub Development Kit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Development Kit | ||
Kit Classification Development Kit | ||
Technology USB | ||
For Use With Microcontroller | ||
Featured Device CY7C65632 | ||
Kit Name HX2VL Very Low-Power USB 2.0 Compliant 4-Port Hub Development Kit | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Infineon USB 2.0 4-port hub offers a complete development kit for developing a fixed-function, very low-power 4-port USB 2.0 hub and USB IF compliant.
Highly integrated solution for reduced BOM cost
Supports internal or external voltage regulation
Maximum configurability using EEPROM programming
Individual or ganged port power switching and over current detection
Related links
- Infineon Very Low-Power USB 2.0 Compliant 4-Port Hub Development Kit HX2VL Development Kit for Developing a
- Infineon High-Speed Low-Power USB 2.0 Compliant 4-Port Hub HX2LP Reference Boards for Low-Power 4-Port USB 2.0 Hub,
- Infineon High-Speed Low-Power USB 2.0 Compliant 2-Port Hub CY7C65620 USB Stick for Microcontroller CY4605
- Infineon Multi-TT HX2VL Very Low-Power 4-Port Hub Development Kit CY7C65642 Development Kit for Voltage Regulation
- Infineon 4-Port HUB Multi-TT USB 2.0 Four-Port Hub Board Development Kit CY4607M
- Infineon HX3 USB 3.0 Hub Development Kit CYUSB3314 Development Kit for Microcontroller CY4603
- Roline 4 Port USB 2.0 USB Hub, USB Bus Powered
- NewLink 4 Port USB 2.0 USB Hub, USB Powered
