STMicroelectronics EV-VNQ9080AJ VNQ9080AJ Evaluation Board for CMOS EV-VNQ9080AJ
- RS Stock No.:
- 265-7039
- Mfr. Part No.:
- EV-VNQ9080AJ
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-7039
- Mfr. Part No.:
- EV-VNQ9080AJ
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Evaluation Board | |
| Product Type | Evaluation Board | |
| For Use With | CMOS | |
| Featured Device | VNQ9080AJ | |
| Kit Name | EV-VNQ9080AJ | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Evaluation Board | ||
Product Type Evaluation Board | ||
For Use With CMOS | ||
Featured Device VNQ9080AJ | ||
Kit Name EV-VNQ9080AJ | ||
- COO (Country of Origin):
- IT
The STMicroelectronics evaluation board has extreme low voltage operation for deep cold cranking applications. Quad channel smart high-side driver with current sense analogue feedback with multiplexed analogue feedback of load current with high precision proportional current mirror. It also has overload and short to ground indication and OFF-state open-load detection.
Current sense diagnostic functions
Thermal shutdown indication
Output short to VCC detection
Sense enable/disable
Very low standby current
Typical on-state resistance (per channel) is equal to 86 mΩ
Related links
- STMicroelectronics EV-VN9008AJ VN9008AJ Evaluation Board for CMOS EV-VN9008AJ
- STMicroelectronics EV-VND9012AJ VND9012AJ Evaluation Board for CMOS EV-VND9012AJ
- STMicroelectronics EV-VN9004AJ VN9004AJ Evaluation Board for CMOS EV-VN9004AJ
- Wurth Elektronik Thetis-I Mini EV-Board Evaluation Kit for Radio Module 2.4 GHz 2611109021011
- Wurth Elektronik Daphnis-I EV-kit RF Transmitter Evaluation Board for Agriculture And Healthcare
- Wurth Elektronik Adastrea-I LTE-Cat.M1 and NB1-IoT EV-Kit Adastrea-I Dual LTE (Cat M1 and NB-IoT) Evaluation Board for
- Wurth Elektronik Erinome-II EV-Kit Evaluation Kit for Radio Module 2614029237011
- Wurth Elektronik EV-Kit Thalassa Thalassa Evaluation Kit for Thalassa EV-kit 2.4 GHz 2606039021001
