STMicroelectronics EV-VN9008AJ VN9008AJ Evaluation Board for CMOS EV-VN9008AJ
- RS Stock No.:
- 265-7037
- Mfr. Part No.:
- EV-VN9008AJ
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
MYR207.06
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR207.06 |
*price indicative
- RS Stock No.:
- 265-7037
- Mfr. Part No.:
- EV-VN9008AJ
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Evaluation Board | |
| Product Type | Evaluation Board | |
| For Use With | CMOS | |
| Featured Device | VN9008AJ | |
| Kit Name | EV-VN9008AJ | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Evaluation Board | ||
Product Type Evaluation Board | ||
For Use With CMOS | ||
Featured Device VN9008AJ | ||
Kit Name EV-VN9008AJ | ||
- COO (Country of Origin):
- IT
The STMicroelectronics evaluation board has extreme low voltage operation for deep cold cranking applications. Single channel smart high-side driver with current sense analogue feedback with multiplexed analogue feedback of load current with high precision proportional current mirror. It also has overload and short to ground indication and OFF-state open-load detection.
Current sense diagnostic functions
Thermal shutdown indication
Output short to VCC detection
Sense enable/disable
Very low standby current
Typical on-state resistance (per channel) is equal to 8 mΩ
Related links
- STMicroelectronics EV-VND9012AJ VND9012AJ Evaluation Board for CMOS EV-VND9012AJ
- STMicroelectronics EV-VN9004AJ VN9004AJ Evaluation Board for CMOS EV-VN9004AJ
- STMicroelectronics EV-VNQ9080AJ VNQ9080AJ Evaluation Board for CMOS EV-VNQ9080AJ
- MikroElektronika SolidSwitch Click Load Switch for VN9008AJ for MikroBUS
- Wurth Elektronik Thetis-I Mini EV-Board Evaluation Kit for Radio Module 2.4 GHz 2611109021011
- STMicroelectronics VN9D30Q100F Evaluation Board Evaluation Board for VN9D30Q100F for VN9D30Q100F
- STMicroelectronics VN9016AJ Evaluation Board Evaluation Board for VN9016AJ for VN9016AJ High-Side Driver
- STMicroelectronics VN9012AJ Evaluation Board Evaluation Board for VN9012AJ for ADAS Systems: Radars and Sensors,
