MikroElektronika Dual LIN Click TLE7268SKXUMA1 Transceiver Board for BCM MIKROE-3870

Subtotal (1 unit)*

MYR66.75

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR66.75

*price indicative

RS Stock No.:
249-3978
Mfr. Part No.:
MIKROE-3870
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Kit Classification

Transceiver Board

Product Type

Communication & Wireless Development Tool

Technology

Dual LIN transceiver

For Use With

BCM

Featured Device

TLE7268SKXUMA1

Kit Name

Dual LIN Click

Interface Type

UART, GPIO

Standards/Approvals

ISO17987-4, SAE J2602

The MikroElektronika Dual LIN click is a Click board™ based on the TLE7268SKXUMA1, a Dual LIN transceiver from Infineon. Given the features included in this transceiver, the Dual LIN transceiver designed for data transmission rates up to 20 kbps.

Type LIN

Interface GPIO, UART

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy