DFRobot RS232 Connector Expansion Shield Shield for LattePanda V1.0 DFR0734
- RS Stock No.:
- 247-3222
- Mfr. Part No.:
- DFR0734
- Manufacturer:
- DFRobot
Subtotal (1 unit)*
MYR91.02
FREE delivery for orders over RM 150.00
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR91.02 |
*price indicative
- RS Stock No.:
- 247-3222
- Mfr. Part No.:
- DFR0734
- Manufacturer:
- DFRobot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DFRobot | |
| Kit Classification | Shield | |
| Product Type | Communication & Wireless Development Tool | |
| For Use With | LattePanda V1.0 | |
| Kit Name | RS232 Connector Expansion Shield | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DFRobot | ||
Kit Classification Shield | ||
Product Type Communication & Wireless Development Tool | ||
For Use With LattePanda V1.0 | ||
Kit Name RS232 Connector Expansion Shield | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The DFRobot RS232 shield from DFRobot is specially designed to expand 1-way RS232 interface(D-Sub, 9Pin, male) for LattePanda V1.0. Adopting MORNSUN RS232 module, the product comes with power isolation and signal isolation, and the on-board DB9 connector (male) allows easy connection with other RS232 devices. Besides that, there is an adapter contained in the package for your convenience. The product employs a stackable connection, which makes it able to be easily fixed onto LattePanda mainboard by copper columns without blocking the heat dissipation area of mainboard. This RS232 Connector Expansion Shield can be safely applied in industrial scenarios.
Operating voltage is+5V
EIA/TIA-232-F standard compliant
Data transceiving indicator
DB9 port(male)
Up to 115200bps baud rate
Isolated voltage 2500VDC
Built-in isolated power
Operating temperature is-40℃ to +85℃
Related links
- DFRobot RS485 Connector Expansion Shield Shield for LattePanda V1.0 DFR0684
- DFRobot Expansion Board DFR04 Development Kit for LattePanda DFR0491
- DFRobot Expansion Board DFR02 WiFi Xbee Development Kit for Arduino V7.1 DFR0265
- Digilent Pmod RS232 Expansion Module 410-068
- DFRobot Arduino NB-IoT Expansion Shield
- DFRobot USB to RS485 Module USB Module FIT0737
- FTDI Chip USB-RS232-PCB FT232R Development Kit for RS232 Level Serial Interface Devices USB-RS232-PCBA
- Texas Instruments RS232 Interface Board TRS3122E Interface Board for TRS3122E BOOSTXL-RS232
