DFRobot RS485 Connector Expansion Shield Shield for LattePanda V1.0 DFR0684
- RS Stock No.:
- 247-3221
- Mfr. Part No.:
- DFR0684
- Manufacturer:
- DFRobot
Subtotal (1 unit)*
MYR120.56
FREE delivery for orders over RM 150.00
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR120.56 |
*price indicative
- RS Stock No.:
- 247-3221
- Mfr. Part No.:
- DFR0684
- Manufacturer:
- DFRobot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DFRobot | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Shield | |
| Technology | RS485 | |
| For Use With | LattePanda V1.0 | |
| Kit Name | RS485 Connector Expansion Shield | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DFRobot | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Shield | ||
Technology RS485 | ||
For Use With LattePanda V1.0 | ||
Kit Name RS485 Connector Expansion Shield | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The DFRobot industrial-grade RS485 shield for LattePanda, It is designed to expand a reliable RS485 interface(OPEN4) for LattePanda V1. The receiving and sending of the module are isolated and it features signal isolation, power isolation, lightning surge protection, transient voltage resistance, and bus-protection, which assures reliable data transmission and effectively protects your LattePanda main-board. Apart from that, the module offers 12V power output and comes with on-board 120Ω terminal matching resistor that can be controlled by the switch.
Signal isolation and power isolation
Reliable communication
12V power output
On-board 120Ω terminal matching resistance
Easy to connect and use
12mm mounting copper columns
Related links
- DFRobot RS232 Connector Expansion Shield Shield for LattePanda V1.0 DFR0734
- DFRobot Expansion Board DFR04 Development Kit for LattePanda DFR0491
- DFRobot USB to RS485 Module USB Module FIT0737
- DFRobot FIT0478 7 in Capacitive Touch Panel Overlay for LattePanda V1 IPS Display 177.8 mm Capacitive Touch Screen
- DFRobot Expansion Board DFR02 WiFi Xbee Development Kit for Arduino V7.1 DFR0265
- Texas Instruments USB PD Controller TPS65982 Shield for USB Type-C and USB Power Delivery TPS65982-EVM
- DFRobot Arduino NB-IoT Expansion Shield
- DFRobot Development Board Case FIT0474 for LattePanda Development Boards, Transparent
