MikroElektronika BLE 6 Click BlueNRG-M2 Bluetooth Adapter Board for BlueNRG-2 32 kHz MIKROE-4170
- RS Stock No.:
- 216-7498
- Mfr. Part No.:
- MIKROE-4170
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR146.64
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR146.64 |
*price indicative
- RS Stock No.:
- 216-7498
- Mfr. Part No.:
- MIKROE-4170
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| RF Technology | Bluetooth | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Adapter Board | |
| For Use With | BlueNRG-2 | |
| Featured Device | BlueNRG-M2 | |
| Kit Name | BLE 6 Click | |
| Maximum Frequency | 32kHz | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
RF Technology Bluetooth | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Adapter Board | ||
For Use With BlueNRG-2 | ||
Featured Device BlueNRG-M2 | ||
Kit Name BLE 6 Click | ||
Maximum Frequency 32kHz | ||
Standards/Approvals RoHS | ||
The MikroElektronika BLE 6 Click is a Bluetooth low energy system-on-chip application processor certified module, compliant with BT specifications v5.0 and BQE qualified. The featured BlueNRG-M2 module developed by STMicroelectronics supports multiple roles simultaneously and can act at the same time as Bluetooth master and slave device.
Interface I2C,UART,SPI,Analog,GPIO
Compatibility microbus
Click board size M (42.9 x 25.4 mm)
Input Voltage 3.3V
Related links
- MikroElektronika BLE 12 Click Bluetooth Low Energy (BLE) module Bluetooth Low Energy Add On Board for mikroBUS Socket
- MikroElektronika BLE TINY Click DA14531MOD, 74LVC1G3157 Bluetooth Smart (BLE) Add On Board for mikroBUS Socket 2.48 GHz
- MikroElektronika BLE 7 Click BGX13S22GA-V31 Bluetooth Low Energy MikroBus Click Board for Wellness Devices
- MikroElektronika BLE 5 Click PAN1760A Bluetooth Development Tool for PAN1760A 2.4 GHz MIKROE-4120
- MikroElektronika BLE TX Click Bluetooth 5.2 transmitter Bluetooth Add On Board for mikroBUS Socket 2480 MHz MIKROE-4668
- MikroElektronika BLE 9 Click BGM220P Bluetooth Low Energy Sensor Add-On Board for Beacons, Asset Tags MIKROE-4487
- MikroElektronika Expand 6 Click CY8C9520A Sensor Add-On Board for System equipped with the mikroBUSTM socket 100 kHz
- MikroElektronika BT Audio 2 Click BM62 Bluetooth Development Tool for BM62SPKS1MC2-0001AA 96 kHz MIKROE-4117
