Microchip ETHERCAT DEVICE CONTROLLER with SAMD51 Cortex M4F Evaluation Kit for LAN9252 EV44C93A
- RS Stock No.:
- 209-7645
- Mfr. Part No.:
- EV44C93A
- Manufacturer:
- Microchip
Subtotal (1 unit)*
MYR889.87
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR889.87 |
*price indicative
- RS Stock No.:
- 209-7645
- Mfr. Part No.:
- EV44C93A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Kit Classification | Evaluation Kit | |
| Product Type | Communication & Wireless Development Tool | |
| For Use With | LAN9252 | |
| Featured Device | Cortex M4F | |
| Kit Name | ETHERCAT DEVICE CONTROLLER with SAMD51 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Kit Classification Evaluation Kit | ||
Product Type Communication & Wireless Development Tool | ||
For Use With LAN9252 | ||
Featured Device Cortex M4F | ||
Kit Name ETHERCAT DEVICE CONTROLLER with SAMD51 | ||
Standards/Approvals RoHS | ||
The Microchip EV44C93A consist Ether CAT Slave Controller evaluation kit with SAMD51 Microcontroller named as EVB-LAN9252-D51 and EVB-LAN9252-D51 allows engineers to develop using the LAN9252 ESC together with a Cortex M4F Microcontroller. Peripherals are provided on board with expansion via the popular mikroBUS Click Board™ interface. This hardware is fully supported within the Microchip Harmony Framework. It has Applications such as Industrial control, Motor Drives, HVAC, Environmental monitoring, Power supplies & UPS.
Headline features such as
Ether CAT Technology Group (ETG) Conformance Tested
Supported within the Microchip Harmony Framework
Peripherals
UART
mikroBUS Click Board™ interface
Ether CAT RUN & Ether CAT ERROR LEDs
Related links
- Microchip EVB-LAN9255 EtherCAT device controller for Cortex M4F for LAN9255
- Texas Instruments Tiva C Series Connected LaunchPad ARM Cortex M4F Evaluation Kit EK-TM4C123GXL
- Texas Instruments Tiva C Series TM4C1294 Connected LaunchPad Evaluation Kit ARM Cortex M4F Evaluation Kit EK-TM4C1294XL
- Microchip EtherCAT SPI EVB-LAN9252-SPI Interface Board for RJ45/8P8C connectors EVB-LAN9252-SPI
- Microchip LAN9252-Add-On for EL9800 Development Platform LAN9252 Add On Board for Beckhoff EL9800 EtherCAT Evaluation
- Microchip Evaluation Kit for EVB-LAN9253-SAMD51 EV50P30A
- Texas Instruments IoT Enabled ARM Cortex M4F MCU TM4C129X Connected Development Kit ARM Cortex M4F Development Kit
- STMicroelectronics IO-Link (PHY) Device Evaluation Board L6362A Evaluation Board for STM32 Nucleo STEVAL-IOD003V1
