MikroElektronika Evaluation Board TLP3640A Evaluation Kit for Declopment Boards MIKROE-6928
- RS Stock No.:
- 866-369
- Mfr. Part No.:
- MIKROE-6928
- Manufacturer:
- MikroElektronika
N
Subtotal (1 unit)*
MYR223.20
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR223.20 |
*price indicative
- RS Stock No.:
- 866-369
- Mfr. Part No.:
- MIKROE-6928
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Evaluation Kit | |
| Product Type | Communication & Wireless Development Tool | |
| For Use With | Declopment Boards | |
| Featured Device | TLP3640A | |
| Kit Name | Evaluation Board | |
| Interface Type | GPIO | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Evaluation Kit | ||
Product Type Communication & Wireless Development Tool | ||
For Use With Declopment Boards | ||
Featured Device TLP3640A | ||
Kit Name Evaluation Board | ||
Interface Type GPIO | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MikroElektronika add-on board is engineered for isolated load switching, delivering up to 1.4A with robust galvanic isolation. It serves as an efficient solid-state alternative to mechanical relays in Compact embedded systems.
Two normally open 1-Form-A photorelay channels for versatile control
Infrared LED optically coupled photo-MOSFETs ensure reliable operation
Low ON-state resistance improves efficiency in high-current applications
3750Vrms minimum isolation voltage enhances safety in diverse applications
Related links
- MikroElektronika Evaluation Board MIKROE-7038 Bluetooth Evaluation Kit for Apple Vision Pro MIKROE-7038
- MikroElektronika Evaluation Board MIKROE-6988 Bluetooth Evaluation Kit for Apple Vision Pro MIKROE-6988
- MikroElektronika Evaluation Board RAK11720-8-SM-NI Evaluation Board for mikroBUS 868 MHz MIKROE-7015
- MikroElektronika Mikroe-6452 Evaluation Board NFC Evaluation Board for Integrates NFC Functionality In Various
- MikroElektronika LR 15 Click Evaluation Board Evaluation Board for Ultralow Power Long Range Communication In
- MikroElektronika Mikroe-6434 Evaluation Board GNSS Evaluation Board for LTE Cat 1 Connectivity And GNSS Support 2690 MHz
- MikroElektronika GNSS 9 Click Evaluation Board GNSS Evaluation Board for Accurate And Reliable Positioning 1610.485 MHz
- MikroElektronika BT840 Click Evaluation Board Evaluation Board for AdvanceBLE 2.4 MHz MIKROE-6454
