MikroElektronika Evaluation Board MIKROE-6988 Bluetooth Evaluation Kit for Apple Vision Pro MIKROE-6988
- RS Stock No.:
- 866-366
- Mfr. Part No.:
- MIKROE-6988
- Manufacturer:
- MikroElektronika
N
Subtotal (1 unit)*
MYR996.03
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR996.03 |
*price indicative
- RS Stock No.:
- 866-366
- Mfr. Part No.:
- MIKROE-6988
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Evaluation Kit | |
| RF Technology | Bluetooth | |
| Product Type | Communication & Wireless Development Tool | |
| For Use With | Apple Vision Pro | |
| Featured Device | MIKROE-6988 | |
| Kit Name | Evaluation Board | |
| Interface Type | Bluetooth | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Evaluation Kit | ||
RF Technology Bluetooth | ||
Product Type Communication & Wireless Development Tool | ||
For Use With Apple Vision Pro | ||
Featured Device MIKROE-6988 | ||
Kit Name Evaluation Board | ||
Interface Type Bluetooth | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MikroElektronika spatial tracking device designed for precise real-time tracking in various Advanced environments. It seamlessly integrates with Apple Vision Pro technology for enhanced operational efficiency.
Offers precision tracking for enterprise, industrial, and medical use
Designed for mounting on physical objects to ensure accurate positioning
Operates effectively in Apple Vision Pro-powered spatial computing environments
Related links
- MikroElektronika Evaluation Board MIKROE-7038 Bluetooth Evaluation Kit for Apple Vision Pro MIKROE-7038
- MikroElektronika Proteus-e Click 2612011024000 Radio Module Bluetooth Evaluation Board for Wireless Communication 2.4
- MikroElektronika Evaluation Board Bluetooth, WiFi Evaluation Board MIKROE-6921
- MikroElektronika RYB080I Click RYB080I Bluetooth Evaluation Board for Seamless Bluetooth Low Energy 2483.5 MHz
- MikroElektronika LR 15 Click Evaluation Board Evaluation Board for Ultralow Power Long Range Communication In
- MikroElektronika Evaluation Board RAK11720-8-SM-NI Evaluation Board for mikroBUS 868 MHz MIKROE-7015
- MikroElektronika Evaluation Board TLP3640A Evaluation Kit for Declopment Boards MIKROE-6928
- MikroElektronika Mikroe-6452 Evaluation Board NFC Evaluation Board for Integrates NFC Functionality In Various
