Inventronics PL-CN50-AC-COB-G3-900-927-40D-PC PL-CN50-AC-COB White LED Module 2700K 90 %CRI
- RS Stock No.:
- 763-439
- Mfr. Part No.:
- PL-CN50-AC-COB-G3-900-927-40D-PC
- Manufacturer:
- Inventronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR121.87
FREE delivery for orders over RM 150.00
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR121.87 |
| 10 - 24 | MYR115.80 |
| 25 + | MYR109.67 |
*price indicative
- RS Stock No.:
- 763-439
- Mfr. Part No.:
- PL-CN50-AC-COB-G3-900-927-40D-PC
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Typical Luminous Flux | 820lm | |
| Product Type | LED Module | |
| Colour Temperature | 2700K | |
| Packaging | Shipping carton box | |
| Series | PL-CN50-AC-COB | |
| Viewing Angle | 40 Degree | |
| Colour Rendering Index CRI | 90% | |
| LED Colour | White | |
| Forward Voltage | 230V | |
| Standards/Approvals | IEC 62717 | |
| Length | 50mm | |
| Width | 50mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Typical Luminous Flux 820lm | ||
Product Type LED Module | ||
Colour Temperature 2700K | ||
Packaging Shipping carton box | ||
Series PL-CN50-AC-COB | ||
Viewing Angle 40 Degree | ||
Colour Rendering Index CRI 90% | ||
LED Colour White | ||
Forward Voltage 230V | ||
Standards/Approvals IEC 62717 | ||
Length 50mm | ||
Width 50mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Inventronics LED Module offers an integrated driver, heat sink, and lens optics Ideal for various applications, ensuring seamless compatibility with existing traditional luminaires while delivering outstanding performance.
Integrated driver for Compact design
Compatible with common dimming interfaces
Available with 24° or 40° beam angle options
Easy design-in for manufacturers, streamlining production
Robust 5-year guarantee ensures reliability
Related links
- Inventronics PL-CN50-AC-COB-G3-900-927-24D-PC PL-CN50-AC-COB White LED Module 2700K 90 %CRI
- Inventronics PL-CN50-AC-COB-G3-900-940-40D-PC PL-CN50-AC-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-AC-COB-G3-900-930-40D-PC PL-CN50-AC-COB White LED Module 3000K 90 %CRI
- Inventronics PL-CN50-AC-COB-G3-900-930-24D-PC PL-CN50-AC-COB White LED Module 3000K 90 %CRI
- Inventronics PL-CN50-AC-COB-G3-900-940-24D-PC PL-CN50-AC-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-COB-2000-927-60D-G3 PL-CN50-COB White LED Module 2700K 90 %CRI
- Inventronics PL-CN50-COB-2000-927-24D-G3 PL-CN50-COB White LED Module 2700K 90 %CRI
- Inventronics PL-CN35-COB-600-927-36D-G3 PL-CN35-COB White LED Module 2700K 90 %CRI
