Inventronics PL-CN50-AC-COB-G3-900-927-24D-PC PL-CN50-AC-COB White LED Module 2700K 90 %CRI
- RS Stock No.:
- 763-438
- Mfr. Part No.:
- PL-CN50-AC-COB-G3-900-927-24D-PC
- Manufacturer:
- Inventronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR110.79
FREE delivery for orders over RM 150.00
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR110.79 |
| 10 - 24 | MYR105.27 |
| 25 + | MYR99.70 |
*price indicative
- RS Stock No.:
- 763-438
- Mfr. Part No.:
- PL-CN50-AC-COB-G3-900-927-24D-PC
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Module | |
| Typical Luminous Flux | 750lm | |
| Packaging | Shipping carton box | |
| Colour Temperature | 2700K | |
| Series | PL-CN50-AC-COB | |
| Viewing Angle | 24 Degree | |
| Colour Rendering Index CRI | 90% | |
| LED Colour | White | |
| Forward Voltage | 230V | |
| Length | 50mm | |
| Width | 50mm | |
| Standards/Approvals | IEC 62717 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Module | ||
Typical Luminous Flux 750lm | ||
Packaging Shipping carton box | ||
Colour Temperature 2700K | ||
Series PL-CN50-AC-COB | ||
Viewing Angle 24 Degree | ||
Colour Rendering Index CRI 90% | ||
LED Colour White | ||
Forward Voltage 230V | ||
Length 50mm | ||
Width 50mm | ||
Standards/Approvals IEC 62717 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Inventronics LED Module excels in providing versatile illumination solutions, Ideal for spot, down, and wall-mounted applications, combining Advanced technology with aesthetic design to enhance various indoor settings.
Integrated driver, heat sink, and lens optics ensure streamlined installation
Compatible with traditional MR16 luminaires for easy upgrades
Dimmable via leading edge and trailing edge for flexible lighting control
Flicker-free dimming enhances Visual comfort in various environments
Five-year guarantee offers peace of mind for users
Related links
- Inventronics PL-CN50-AC-COB-G3-900-927-40D-PC PL-CN50-AC-COB White LED Module 2700K 90 %CRI
- Inventronics PL-CN50-AC-COB-G3-900-930-24D-PC PL-CN50-AC-COB White LED Module 3000K 90 %CRI
- Inventronics PL-CN50-AC-COB-G3-900-940-24D-PC PL-CN50-AC-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-AC-COB-G3-900-940-40D-PC PL-CN50-AC-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-AC-COB-G3-900-930-40D-PC PL-CN50-AC-COB White LED Module 3000K 90 %CRI
- Inventronics PL-CN50-COB-2000-927-24D-G3 PL-CN50-COB White LED Module 2700K 90 %CRI
- Inventronics PL-CN50-COB-2000-927-60D-G3 PL-CN50-COB White LED Module 2700K 90 %CRI
- Inventronics PL-CN35-COB-600-927-24D-G3 PL-CN35-COB White LED Module 2700K 90 %CRI
