Keysight Technologies Coaxial Cable, 3 m
- RS Stock No.:
- 284-5892
- Mfr. Part No.:
- 16493U-002
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
MYR5,831.81
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,831.81 |
*price indicative
- RS Stock No.:
- 284-5892
- Mfr. Part No.:
- 16493U-002
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Coaxial Cable | |
| Cable Length | 3m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Coaxial Cable | ||
Cable Length 3m | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
The Keysight Technologies high current coaxial cable is designed for high current applications, supporting up to 40 V and 20 A pulse.
Support a wide range of measurement applications
Note
Manufacturers Warranty
Related links
- Keysight Technologies Coaxial Cable, 3 m
- Keysight Technologies Coaxial Cable, 1.5 m
- Keysight Technologies Coaxial Cable, 350 mm
- Keysight Technologies 16493G Series Cable for Use with Trigger Signal Distribution
- Keysight Technologies High Current Triaxial Cable for Use with Source/Measure Unit
- Keysight Technologies Low Inductance BNC Cable for Use with Source/Measure Unit
- Keysight Technologies Low Noise Triaxial Cable for Use with Source/Measure Unit
- Keysight Technologies Ground Unit Triaxial Cable for Use with SWM B2200A SWM E5250A
