Siretta ASM Series, 50 mm, 1.13 Coax Coaxial Coaxial Cable 50 Ω, Grey, Terminated
- RS Stock No.:
- 854-524
- Mfr. Part No.:
- ASMG005YD113S11
- Manufacturer:
- Siretta
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR24.55
FREE delivery for orders over RM 150.00
In Stock
- Plus 300 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR24.55 |
| 10 - 49 | MYR21.61 |
| 50 - 99 | MYR19.41 |
| 100 + | MYR16.72 |
*price indicative
- RS Stock No.:
- 854-524
- Mfr. Part No.:
- ASMG005YD113S11
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | 1.13 Coax | |
| American Wire Gauge | 32AWG | |
| Voltage | 30V | |
| Outside Diameter | 700μm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Attenuation | 2.2 dB/m | |
| Cable Length | 50mm | |
| Maximum Operating Temperature | 200°C | |
| Jacket Colour | Grey | |
| Standards/Approvals | ROHS | |
| Series | ASM | |
| Jacket Material | FEP | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type 1.13 Coax | ||
American Wire Gauge 32AWG | ||
Voltage 30V | ||
Outside Diameter 700μm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Attenuation 2.2 dB/m | ||
Cable Length 50mm | ||
Maximum Operating Temperature 200°C | ||
Jacket Colour Grey | ||
Standards/Approvals ROHS | ||
Series ASM | ||
Jacket Material FEP | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The Siretta pigtail cable assembly is a high-performance connector is designed for seamless connectivity. It features an I-PEX MHF I to RP-SMA Female configuration, catering to stringent application requirements.
Connector 1: I-PEX MHF I for Compact installations
Connector 2: RP-SMA Female bulkhead featuring an O-ring for enhanced sealing
Utilises 1.13 mm coaxial cable ensuring high-frequency performance
Rated IP67 for robust environmental protection
Operating temperature range of -40 to +90 °C for diverse environments
Available in lengths of 50 mm with customisation options
Related links
- Siretta ASM Series 1.13 Coax Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series 1.13 Coax Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series 1.13 Coax Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series 1.13 Coax Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASMGB Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Taoglas CAB.635.B Series 1.13 Coax Coaxial Coaxial Cable Terminated
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
