Siretta ASM Series, 50 mm, 1.13 Coax Coaxial Coaxial Cable 50 Ω, Grey, Terminated
- RS Stock No.:
- 854-520
- Mfr. Part No.:
- ASMG005XD113S11
- Manufacturer:
- Siretta
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
MYR24.55
FREE delivery for orders over RM 150.00
In Stock
- Plus 300 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR24.55 | - |
| 10 - 49 | MYR21.61 | 11% |
| 50 - 99 | MYR19.41 | 20% |
| 100 + | MYR16.72 | 31% |
*price indicative
- RS Stock No.:
- 854-520
- Mfr. Part No.:
- ASMG005XD113S11
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | 1.13 Coax | |
| American Wire Gauge | 32AWG | |
| Voltage | 30V | |
| Outside Diameter | 700μm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Stranded | |
| Attenuation | 2.2 dB/m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 200°C | |
| Cable Length | 50mm | |
| Jacket Colour | Grey | |
| Standards/Approvals | ROHS | |
| Jacket Material | FEP | |
| Series | ASM | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type 1.13 Coax | ||
American Wire Gauge 32AWG | ||
Voltage 30V | ||
Outside Diameter 700μm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Stranded | ||
Attenuation 2.2 dB/m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 200°C | ||
Cable Length 50mm | ||
Jacket Colour Grey | ||
Standards/Approvals ROHS | ||
Jacket Material FEP | ||
Series ASM | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The Siretta connector offers a robust cable assembly is designed for high-frequency performance. Featuring an I-PEX MHF I to SMA Female configuration, it ensures reliable connections in various demanding applications.
Connector 1 is I-PEX MHF I for Compact performance
Connector 2 includes SMA Female Bulkhead for secure panel installation
Constructed with 1.13mm coaxial cable to maintain low signal loss
Related links
- Siretta ASM Series 1.13 Coax Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series 1.13 Coax Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series 1.13 Coax Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series 1.13 Coax Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASMGB Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Taoglas CAB.635.B Series 1.13 Coax Coaxial Coaxial Cable Terminated
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
