Siretta ASM Series, 200 mm, 1.13 Coax Coaxial Coaxial Cable 50 Ω, Grey, Terminated
- RS Stock No.:
- 854-519
- Mfr. Part No.:
- ASMZY020YG113S11
- Manufacturer:
- Siretta
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR27.68
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR27.68 |
| 10 - 49 | MYR24.36 |
| 50 - 99 | MYR21.86 |
| 100 + | MYR18.85 |
*price indicative
- RS Stock No.:
- 854-519
- Mfr. Part No.:
- ASMZY020YG113S11
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | 1.13 Coax | |
| American Wire Gauge | 32AWG | |
| Voltage | 30V | |
| Outside Diameter | 0.7mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Stranded | |
| Attenuation | 2.2 dB/m | |
| Minimum Operating Temperature | -40°C | |
| Cable Length | 200mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | UL | |
| Jacket Colour | Grey | |
| Series | ASM | |
| Conductor Material | Copper | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type 1.13 Coax | ||
American Wire Gauge 32AWG | ||
Voltage 30V | ||
Outside Diameter 0.7mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Stranded | ||
Attenuation 2.2 dB/m | ||
Minimum Operating Temperature -40°C | ||
Cable Length 200mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals UL | ||
Jacket Colour Grey | ||
Series ASM | ||
Conductor Material Copper | ||
Jacket Material FEP | ||
- COO (Country of Origin):
- CN
The Siretta cable assembly features an I-PEX MHF I connector coupled with a RP-SMA Female Bulkhead Right Angle for reliable connectivity in Compact spaces. It ensures high-frequency performance for diverse applications.
RoHS and REACH compliant, ensuring environmental safety
Suitable for temperatures ranging from -40 to +90 °C
Customisable cable lengths to meet specific requirements
Related links
- Siretta ASM Series 1.13 Coax Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series 1.13 Coax Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series 1.13 Coax Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series 1.13 Coax Coaxial Coaxial Cable 50 Ω Terminated
- Taoglas IPEX MHF 200 mm Black, Unterminated
- Taoglas IPEX MHF Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas Bare End 200 mm Black, Unterminated
- Siretta ASMGB Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
