Siretta ASMH Series, 300 mm, 1.13 Coax Coaxial Cable Assembly 50 Ω, Grey, Terminated

This image is representative of the product range

Subtotal (1 unit)*

MYR54.99

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR54.99

*price indicative

RS Stock No.:
715-815
Mfr. Part No.:
ASMH030ZA113S11
Manufacturer:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Terminated/Unterminated

Terminated

Product Type

Cable Assembly

Coaxial Type

1.13 Coax

American Wire Gauge

32AWG

Voltage

30V

Outside Diameter

1.13mm

Characteristic Impedance

50Ω

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Attenuation

0.2 dB/m

Cable Length

300mm

Maximum Operating Temperature

200°C

Standards/Approvals

RoHS

Jacket Colour

Grey

Fire Behaviour

Flammability Test: VW-1

Conductor Material

Silver Coated Copper

Series

ASMH

Jacket Material

FEP

COO (Country of Origin):
TW
The Siretta Stripped and tinned SMA female bulkhead front mount assembly designed for versatile and reliable connections in applications spanning from cellular modules to medical devices. Tailored for seamless integration with 1.13mm coaxial cable, this assembly offers exceptional performance across a working frequency range of DC to 6GHz. Its stripped and tinned ends enhance soldering ease and improve connection robustness. Built to withstand extreme operating temperatures from -40 to +90 °C, this high-quality assembly meets the stringent RoHS and REACH compliance standards. Whether you're deploying sophisticated technology in drones or wearable devices, this product ensures superior functionality and lasting durability.

Stripped and tinned ends facilitate easier soldering and prevent wire fraying

SMA female bulkhead connector ensures a secure and visually appealing installation

1.13mm coaxial cable provides excellent transmission characteristics over a wide frequency range

Optimised for a working frequency from DC to 6GHz, Ideal for diverse applications

Customisation of cable lengths is available to meet specific requirements

Manufactured in compliance with RoHS and REACH standards for environmental safety

Can operate effectively in harsh environments, maintaining performance from -40 to +90 °C

Typical applications include cellular modules, Wi-Fi/Bluetooth devices, and robotics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy