Siretta ASMH Series, 150 mm, 1.13 Coax Coaxial Cable Assembly 50 Ω, Grey, Terminated
- RS Stock No.:
- 715-814
- Mfr. Part No.:
- ASMH015YE113S11
- Manufacturer:
- Siretta
This image is representative of the product range
Subtotal (1 unit)*
MYR52.29
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 20 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR52.29 |
*price indicative
- RS Stock No.:
- 715-814
- Mfr. Part No.:
- ASMH015YE113S11
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Cable Assembly | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | 1.13 Coax | |
| American Wire Gauge | 32AWG | |
| Voltage | 30V | |
| Outside Diameter | 1.13mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Attenuation | 0.2 dB/m | |
| Cable Length | 150mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Conductor Material | Silver Coated Copper | |
| Series | ASMH | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Cable Assembly | ||
Terminated/Unterminated Terminated | ||
Coaxial Type 1.13 Coax | ||
American Wire Gauge 32AWG | ||
Voltage 30V | ||
Outside Diameter 1.13mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Attenuation 0.2 dB/m | ||
Cable Length 150mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Fire Behaviour Flammability Test: VW-1 | ||
Conductor Material Silver Coated Copper | ||
Series ASMH | ||
Jacket Material FEP | ||
- COO (Country of Origin):
- TW
The Siretta 1.13mm coaxial cable assembly is expertly designed for seamless connectivity in diverse applications, featuring a stripped and tinned end that enables straightforward soldering. Ideal for use in cellular modules, Wi-Fi/Bluetooth devices, drones, medical equipment, and wearables, this assembly merges quality and adaptability. With an RP-SMA female bulkhead connector at its core, it guarantees secure, IP67-rated weatherproof installations, ensuring reliability and performance in demanding environments. Optimised for frequencies up to 6GHz, this product is perfect for those requiring versatile coaxial solutions with exceptional build quality and functionality.
Stripped and tinned ends facilitate easier soldering and enhance connection reliability
RP-SMA female bulkhead connector ensures IP67-rated weatherproof installations
Available in three lengths: 100mm, 150mm, and 300mm, catering to various application needs
Impedance of 50Ω for efficient signal transmission across frequencies up to 6GHz
Operating temperature range of -40 to +90 °C ensures robust performance in extreme conditions
RoHS and REACH compliant, offering an environmentally friendly solution
Customisation of cable lengths available to meet specific requirements, accommodating unique project needs
Related links
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASM Series 1.13 Coax Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASMGB Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMGB Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Taoglas IPEX MHF 150 mm Black, Unterminated
- Taoglas IPEX MHF Series 1.13 Coax Coaxial Coaxial Cable Unterminated
