Molex
- RS Stock No.:
- 694-230
- Mfr. Part No.:
- 73116-0046
- Manufacturer:
- Molex
This image is representative of the product range
Subtotal (1 bag of 80 units)*
MYR1,341.97
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,341.97 | MYR16.775 |
*price indicative
- RS Stock No.:
- 694-230
- Mfr. Part No.:
- 73116-0046
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Select all | ||
|---|---|---|
Brand Molex | ||
- COO (Country of Origin):
- TW
The Molex MCRF Right-Angle Plug is expertly crafted to facilitate high-frequency RF connections with exceptional reliability. Designed specifically for seamless integration in RF cable assemblies, this dual-ended connector features MCRF-to-MCRF compatibility, making it an Ideal choice for transmitting signals at frequencies up to 6 GHz. With a 230.13mm-long 1.37mm cable, this assembly assures optimal performance while maintaining a low impedance of 50Ω. Built using premium materials, including phosphor bronze for the connector and liquid crystal polymer for the resin, it ensures durability and enhanced signal integrity. Although not recommended for new designs, the product offers a solid, compliant solution for existing applications, thanks to its alignment with stringent standards like EU RoHS and compliance with various industry documents.
Dual-ended MCRF-to-MCRF connector optimises RF signal transmission
Operates effectively at frequencies up to 6 GHz for superior performance
Low impedance rating of 50Ω enhances signal clarity
Constructed from high quality phosphor bronze for increased durability
Liquid crystal polymer material ensures resilience and longevity
230.13mm cable length provides flexibility for various applications
Compliant with EU RoHS regulations which ensuring adherence to safety standards
Related links
- Molex
- Molex 73116 Series Coaxial Cable Male UFL to Male UFL, 76.2 mm 50 Ω
- Molex 73116 Series Coaxial Cable Male MCRF to Male Unterminated, 76.2 mm 50 Ω
- Molex 73116 Series RG316 Coaxial Cable Assembly 50 Ω Terminated
- Molex 73116 Series Cable Assembly Free Hanging Male Micro Miniature Coaxial Connector Straight Body Cable
- Molex 73116 Series 0.81 Coax Coaxial Cable Assembly 50 Ω Terminated
- Molex 73116 Series Cable Assembly Female MCRF to Pigtail, 152.4 mm 50 Ω
- Molex 73116 Series Connector Cable Male MCRF to Pigtail, 304.8 mm 50 Ω
