Molex

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
693-617
Mfr. Part No.:
73116-0055
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

COO (Country of Origin):
KR
The Molex MCRF Right-Angle Plug to Pigtail is engineered for superior connectivity in RF cable assemblies. Designed to accommodate a 1.37mm coaxial cable, this product delivers efficient signal transmission up to 6 GHz with a 50Ω impedance. With a length of 152.40mm, its single-ended connector configuration ensures versatility in various applications. Constructed using high-quality materials like phosphor bronze and liquid crystal polymer, this plug exemplifies durability and reliability while boasting low-halogen compliance. Though it is not recommended for new designs, its robust specifications make it a viable choice for existing systems requiring dependable performance.

Offers a reliable connection for RF cable assemblies with a right-angle plug design

Constructed with phosphor bronze for enhanced strength and corrosion resistance

Utilises liquid crystal polymer for the housing which ensuring durability in various environments

Supports a frequency range of up to 6 GHz which making it suitable for high frequency applications

Features a 50Ω impedance for optimal signal integrity and performance

Individual bag packaging ensures protection and convenience for handling

Low-halogen status aligns with environmental compliance standards

Single-ended connector arrangement simplifies installation and minimises space requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy