Molex
- RS Stock No.:
- 691-328
- Mfr. Part No.:
- 73116-0035
- Manufacturer:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-328
- Mfr. Part No.:
- 73116-0035
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Select all | ||
|---|---|---|
Brand Molex | ||
- COO (Country of Origin):
- VN
The Molex MCRF Right-Angle Plug to MCRF Right-Angle Plug is specifically engineered for precision RF cable assemblies, ensuring optimal signal integrity. With a robust configuration, this assembly seamlessly connects MCRF connectors on a Durable 1.32mm coaxial cable, measuring 152.40mm in length. Designed for reliable performance at frequencies up to 6 GHz, it offers an impedance of 50 Ohms, catering to diverse RF applications. Constructed from high-quality materials such as phosphor bronze and liquid crystal polymer, this assembly guarantees longevity and efficiency. While it is not recommended for new designs, it remains an excellent choice for existing setups, providing a dependable connection for critical applications.
Robust dual-ended configuration for secure connections
Capable of operating at frequencies of up to 6 GHz
Impedance of 50 Ohms ensures excellent signal quality
Made with Durable materials like phosphor bronze for longevity
Liquid crystal polymer provides resistance to environmental factors
Noteworthy low-hazard compliance including EU RoHS
Individual packaging type ensures pristine delivery
Related links
- Molex
- Molex 73116 Series Coaxial Cable Male UFL to Male UFL, 76.2 mm 50 Ω
- Molex 73116 Series Coaxial Cable Male MCRF to Male Unterminated, 76.2 mm 50 Ω
- Molex 73116 Series RG316 Coaxial Cable Assembly 50 Ω Terminated
- Molex 73116 Series Cable Assembly Free Hanging Male Micro Miniature Coaxial Connector Straight Body Cable
- Molex 73116 Series 0.81 Coax Coaxial Cable Assembly 50 Ω Terminated
- Molex 73116 Series Cable Assembly Female MCRF to Pigtail, 152.4 mm 50 Ω
- Molex 73116 Series Connector Cable Male MCRF to Pigtail, 304.8 mm 50 Ω
