Taoglas CAB.0125 Series, 150 mm, RG174 Coaxial Coaxial Cable, Black, Unterminated

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 12%

View bulk pricing options

Subtotal (1 unit)*

MYR22.39

Add to Basket
Select or type quantity
In Stock
  • Plus 235 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR22.39-
10 +MYR19.6812%

*price indicative

RS Stock No.:
691-028
Mfr. Part No.:
CAB.0125
Manufacturer:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Terminated/Unterminated

Unterminated

Product Type

Coaxial Cable

Coaxial Type

RG174

Outside Diameter

810μm

Cable Length

150mm

Standards/Approvals

No

Jacket Colour

Black

Series

CAB.0125

The Taoglas Semi-Rigid Cable Assembly Accessory features an SMA(F) Jack Straight connector on one end and a 2mm/2mm strip/tin termination on the other, using RG-174 cable. With a straight-straight orientation, it is Ideal for RF applications where compact, low-loss connections are required between devices and components.

Gold connector

ISO 9001:2015 certified

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy