Taoglas CAB.01087 Series, 150 mm, 1.37 Coax Coaxial Coaxial Cable, Black, Unterminated

Get a bulk buy discount

Add 10 more to save MYR4.80

View bulk pricing options

Subtotal (1 unit)*

MYR15.85

Add to Basket
Select or type quantity
In Stock
  • Plus 76 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR15.85-
10 - 24MYR15.37MYR4.80
25 - 99MYR14.76MYR27.25
100 - 499MYR14.02MYR183.00
500 +MYR13.18MYR1,335.00

*price indicative

RS Stock No.:
691-037
Mfr. Part No.:
CAB.01087
Manufacturer:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Terminated/Unterminated

Unterminated

Product Type

Coaxial Cable

Coaxial Type

1.37 Coax

Cable Length

150mm

Standards/Approvals

No

Jacket Colour

Black

Series

CAB.01087

The Taoglas Cable Assembly features an IPEX MHFI (U.FL) connector on one end and a black RPSMA(F) Bulkhead Straight connector with an O-ring on the other, using a 1.37mm coaxial cable. It is ideal for secure and reliable RF connections in wireless devices, offering enhanced sealing and protection for outdoor or rugged environments.

Gold connector

Right angled orientation

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy