Belden 1694ELW Series, 500 m, RG6 Coaxial SDI Coaxial Cable 75 Ω, Green, Unterminated

Subtotal (1 reel of 500 metres)*

MYR9,934.63

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +MYR9,934.63MYR19.869

*price indicative

RS Stock No.:
644-608
Mfr. Part No.:
1694ELW.01500
Manufacturer:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Terminated/Unterminated

Unterminated

Product Type

SDI Coaxial Cable

Coaxial Type

RG6

American Wire Gauge

18AWG

Outside Diameter

6.96mm

Characteristic Impedance

75Ω

Attenuation

0.8 → 58.1 dB/100m

Minimum Operating Temperature

30°C

Conductor Type

Solid

Cable Length

500m

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60754-1/-2, IEC 60332-3-24, IEC 62821-1, IEC 61034-2, UKCA, IEC 60332-1-2, EU CE, EN 50117-1, CEI 20-22-3

Jacket Colour

Green

Fire Behaviour

IEC 60332-1-2

Series

1694ELW

Conductor Material

Bare Copper

Jacket Material

Low Smoke Zero Halogen

COO (Country of Origin):
NL

Belden 1694ELW Series Coaxial Cable, 75Ω Characteristic Impedance, 500m Length - 1694ELW.01500


This coaxial cable provides a 75Ω transmission medium for video and signal distribution in industrial and commercial systems. It is designed as an RG6 type with a solid bare copper conductor and a low-smoke zero halogen outer sheath, delivering consistent signal integrity over a 500m reel while remaining suitable for installations where reduced toxic emissions are required.

Features and Benefits:


• 0.8–58.1dB/100m attenuation ensures predictable loss over distance
• 18AWG solid conductor delivers stable impedance and continuity
• Low smoke zero halogen jacket reduces harmful emissions during fire
• Fire behaviour tested to IEC60332-1-2 enhances fire performance
• 6.96mm outside diameter supports tight cable runs and space-saving
• 70°C maximum operating temperature maintains performance under load

Applications


• Suitable for CCTV systems requiring LSZH and 75Ω performance
• Ideal for signal distribution in automation control rooms
• Used with broadcast and monitoring equipment needing RG6 cabling
• Can be used for long cable runs on 500m reels in installations

What materials form the conductor and outer sheath?


The centre conductor is solid bare copper while the jacket is a Low Smoke Zero Halogen compound, offering conductive stability and reduced-toxic combustion products.

Which environmental temperatures can it withstand during operation?


It operates between -30°C minimum and 70°C maximum, covering typical indoor and many sheltered outdoor conditions.

What approvals and standards does it meet for safety testing?


It holds multiple electro-safety and fire-related standards including IEC60332-1-2, IEC60754-1/-2, IEC61034-2 and EN50117-1 among others.

Is the cable terminated or ready for connector fitting?


The cable is supplied unterminated to allow custom connectorisation and on-site assembly.

What mechanical characteristic affects installation routing?


The 6.96mm outside diameter gives a Compact profile for routing through conduits and cable trays.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy