Belden 1694ANH Series, 500 m, RG6 Coaxial Coaxial Cable 75 Ω, Purple, Terminated

Subtotal (1 reel of 500 metres)*

MYR13,554.93

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +MYR13,554.93MYR27.11

*price indicative

RS Stock No.:
631-710
Mfr. Part No.:
1694ANH.05500
Manufacturer:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RG6

American Wire Gauge

18AWG

Outside Diameter

6.96mm

Characteristic Impedance

75Ω

Conductor Type

Solid

Minimum Operating Temperature

30°C

Attenuation

0.8 → 58.1 dB/100m

Cable Length

500m

Maximum Operating Temperature

70°C

Jacket Colour

Purple

Standards/Approvals

UKCA, IEC 62821-1, IEC 61034-2, IEC 60754-1/-2, IEC 60332-3-24, IEC 60332-1-2, EU CE, EN 50117-1, CEI 20-22-3

Fire Behaviour

CEI 20-22-3, IEC 60332-3-24, IEC 60332-1-2

Series

1694ANH

Conductor Material

Bare Copper

Jacket Material

Low Smoke Zero Halogen

COO (Country of Origin):
NL

Belden 1694ANH Series Coaxial Cable, 500m Length, 75Ω Characteristic Impedance - 1694ANH.05500


This coaxial cable is designed for signal transmission in industrial and security installations where fire performance and reduced halogen emissions are required. It provides a consistent 75Ω characteristic impedance for analogue and digital video distribution on a 500m spool, and is supplied terminated for immediate deployment in structured cabling and CCTV networks.

Features and Benefits:


• 18AWG solid core for stable electrical continuity and low skin effect
• Attenuation 0.8–58.1dB/100m for predictable signal loss across frequencies
• Low smoke zero halogen jacket reduces toxic gases during combustion
• Fire-rated to CEI20-22-3 and IEC60332 standards for enhanced site safety
• Temperature range −30 to 70°C for reliable outdoor and indoor operation

Applications


• Suitable for CCTV Camera feeds in commercial buildings
• Ideal for signal distribution in automation control rooms
• Used with monitoring systems in transport infrastructure
• Can be used for analogue and digital video links in broadcast racks

What conductor construction does it use and why does that matter?


It uses a solid bare copper conductor which provides lower DC resistance and improved long-term mechanical stability compared with stranded alternatives.

How does the jacket material affect installation in confined spaces?


The low smoke zero halogen composition limits corrosive and dense smoke production, facilitating safer evacuation routes and reduced equipment damage during a fire incident.

Is the cable suitable for environments with temperature extremes?


Yes, the specified operating range from −30 to 70°C supports exposed routing in cold stores and heated plant rooms without performance degradation.

What is the external diameter and its relevance to conduit planning?


The outer diameter is 6.96mm which assists in accurate conduit fill calculations and minimises bend radius issues during installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy